Carling Technologies A31-B0-26-615-122-E technical specifications.
| Terminal Design | Quick Connect |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 250VAC |
| Current Rating | 15A |
| Trip Time | 10s to 90s |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 73559 |
| EU RoHS | Yes |
| HTS Code | 8536200040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Carling Technologies A31-B0-26-615-122-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.