The AA1-A0-03-630-2D1-C circuit breaker from Carling Technologies features a current rating of 30A and a voltage rating of 277V. It has a DC rated voltage of 80V and is available in bulk packaging. The breaker measures 19.2mm in length and 59.2mm in overall depth.
Carling Technologies AA1-A0-03-630-2D1-C technical specifications.
| Current Rating | 30A |
| Length | 19.2mm |
| Number of Poles | 1 |
| Overall Depth | 59.2mm |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | A |
| Voltage Rating | 277V |
| Voltage Rating (AC) | 80V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies AA1-A0-03-630-2D1-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.