Carling Technologies AA1-B0-12-460-122-MK technical specifications.
| Current Rating | 6A |
| Number of Poles | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies AA1-B0-12-460-122-MK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.