
This panel mount circuit breaker features a current rating of 10A and operates within a temperature range of -40°C to 85°C. It is designed for use with a maximum voltage of 80V AC and is packaged in bulk. The breaker is compliant with RoHS regulations and is not radiation hardened. It has a single pole design and is intended for general use.
Carling Technologies AA1-B0-12-610-2B1-C technical specifications.
| Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 80V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies AA1-B0-12-610-2B1-C to view detailed technical specifications.
No datasheet is available for this part.