Carling Technologies AA1-B0-14-610-2B1-C technical specifications.
| Number of Poles | 1 |
| Voltage Rating | 277VAC|80VDC |
| Current Rating | 10A |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Screw |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| Pin Count | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Carling Technologies AA1-B0-14-610-2B1-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.