
The AA1-B0-14-616-QB2-MT circuit breaker from Carling Technologies is a 1-pole device with a current rating of 16A. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The breaker is packaged in bulk and is designed for panel mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carling Technologies AA1-B0-14-616-QB2-MT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies AA1-B0-14-616-QB2-MT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.