Carling Technologies AA1-B0-14-620-M21-MT technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 80VDC |
| Current Rating | 20A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Carling Technologies AA1-B0-14-620-M21-MT to view detailed technical specifications.
No datasheet is available for this part.