Carling Technologies AA1-B0-34-630-121-C technical specifications.
| Current Rating | 30A |
| Length | 19.2mm |
| Number of Poles | 1 |
| Overall Depth | 59.2mm |
| Series | A |
| Voltage Rating | 277V |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies AA1-B0-34-630-121-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.