
The AA1-B1-14-420-1B1-C circuit breaker from Carling Technologies is a 1A device with an 80V DC rated voltage and 277V AC voltage rating. It is designed for panel mount applications and is available in a bulk packaging quantity of 10. The breaker operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Carling Technologies AA1-B1-14-420-1B1-C technical specifications.
| Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | A Series |
| Termination | Quick Connect |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies AA1-B1-14-420-1B1-C to view detailed technical specifications.
No datasheet is available for this part.