Carling Technologies AA1-B2-12-610-197-C technical specifications.
| Current Rating | 10A |
| Number of Poles | 1 |
| RoHS Compliant | Yes |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies AA1-B2-12-610-197-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.