Carling Technologies AA1-B2-16-650-522-E technical specifications.
| Current Rating | 50A |
| Number of Poles | 1 |
| RoHS Compliant | No |
| DC Rated Voltage | 80V |
| RoHS | Not Compliant |
Download the complete datasheet for Carling Technologies AA1-B2-16-650-522-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.