Carling Technologies AA1-B2-20-210-1D1-C technical specifications.
| Current Rating | 100mA |
| Length | 19.2mm |
| Mount | Panel, Snap in |
| Number of Poles | 1 |
| Overall Depth | 59.2mm |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | A |
| Termination | Stud |
| Voltage Rating | 277V |
| Voltage Rating (AC) | 80V |
| DC Rated Voltage | 80V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Carling Technologies AA1-B2-20-210-1D1-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.