Carling Technologies AA1-B2-34-640-5B1-C technical specifications.
| Current Rating | 40A |
| Number of Poles | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 80V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies AA1-B2-34-640-5B1-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.