
The AA2-B0-24-620-5D2-C is a 2-pole circuit breaker from Carling Technologies with a current rating of 20A. It is designed for operation in temperatures ranging from -40°C to 85°C. The breaker is mounted on a panel and features a screw termination. It is compliant with RoHS regulations and rated for use with DC voltages up to 80V and AC voltages up to 277V.
Carling Technologies AA2-B0-24-620-5D2-C technical specifications.
| Current Rating | 20A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 2 |
| RoHS Compliant | Yes |
| Series | A Series |
| Termination | Screw |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies AA2-B0-24-620-5D2-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.