Carling Technologies AA2-B0-24-630-5D3-C technical specifications.
| Current Rating | 30A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 2 |
| Voltage Rating (AC) | 80V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies AA2-B0-24-630-5D3-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.