Carling Technologies AA2-B0-24-650-5D3-C technical specifications.
| Current Rating | 50A |
| Number of Poles | 2 |
| Series | A Series |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 80V |
| Weight | 4.585615oz |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies AA2-B0-24-650-5D3-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.