
This 2-pole circuit breaker from Carling Technologies features a current rating of 50A and operates within a temperature range of -40°C to 85°C. It is designed for panel mount applications and is packaged in bulk. The device is compliant with RoHS regulations and is not radiation hardened.
Carling Technologies AA2-B0-44-650-5B1-C technical specifications.
| Current Rating | 50A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 80V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies AA2-B0-44-650-5B1-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
