Carling Technologies AA3-B1-24-460-1B1-C technical specifications.
| Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 3 |
| RoHS Compliant | No |
| Voltage Rating (AC) | 80V |
| RoHS | Not Compliant |
Download the complete datasheet for Carling Technologies AA3-B1-24-460-1B1-C to view detailed technical specifications.
No datasheet is available for this part.