Carling Technologies AA3-B2-26-625-1D2-C technical specifications.
| Current Rating | 25A |
| Number of Poles | 3 |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 80V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies AA3-B2-26-625-1D2-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.