Carling Technologies AB2-A0-03-650-5D1-C technical specifications.
| Number of Poles | 2 |
| Voltage Rating | 277VAC|80VDC |
| Current Rating | 50A |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Screw |
| Mounting | Panel Mount |
| Number of Terminals | 4 |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Carling Technologies AB2-A0-03-650-5D1-C to view detailed technical specifications.
No datasheet is available for this part.