Carling Technologies AB2-B0-22-475-4D1-C technical specifications.
| Current Rating | 7.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 2 |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 80V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies AB2-B0-22-475-4D1-C to view detailed technical specifications.
No datasheet is available for this part.