Carling Technologies AB2-B0-26-475-1B1-C technical specifications.
| Current Rating | 7.5A |
| Number of Poles | 2 |
| RoHS Compliant | Yes |
| Series | A Series |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 80V |
| Weight | 4.585615oz |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies AB2-B0-26-475-1B1-C to view detailed technical specifications.
No datasheet is available for this part.