Carling Technologies AB2-B0-26-610-1B1-C technical specifications.
| Current Rating | 10A |
| Length | 38.5mm |
| Number of Poles | 2 |
| Overall Depth | 59.2mm |
| RoHS Compliant | Yes |
| Series | A |
| Voltage Rating | 277V |
| Voltage Rating (AC) | 80V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies AB2-B0-26-610-1B1-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.