Carling Technologies AB2-B0-34-630-5N1-I technical specifications.
| Current Rating | 30A |
| Number of Poles | 2 |
| RoHS Compliant | Yes |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies AB2-B0-34-630-5N1-I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.