Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
CARLING TECHNOLOGIES

AB3-B0-46-450-1G1-C

Datasheet
Carling Technologies

AB3-B0-46-450-1G1-C

Circuit Breaker Hydraulic Magnetic 3Pole 5A 250VAC

  1. Circuit Protection
  2. Circuit Breakers
  1. Circuit Protection
  2. Circuit Breakers

Current Rating5A
Quick Jump:

Technical Specifications

Carling Technologies AB3-B0-46-450-1G1-C technical specifications.

General

Current Rating
5A
Number of Poles
3
RoHS Compliant
Yes
Voltage Rating (AC)
250V

Compliance

RoHS
Compliant

Datasheet

Carling Technologies AB3-B0-46-450-1G1-C Datasheet

Download the complete datasheet for Carling Technologies AB3-B0-46-450-1G1-C to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com