Carling Technologies AB4-B4-12-615-CD2-C technical specifications.
| Current Rating | 15A |
| Number of Poles | 4 |
| RoHS Compliant | Yes |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies AB4-B4-12-615-CD2-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.