This is a 30A rocker switch with a voltage rating of 277V and 80V AC, suitable for use in applications requiring a high current rating. It is a panel mount device with a length of 18.9mm and an overall depth of 61.7mm. The switch is RoHS compliant and meets UL and CSA approvals. It is designed for use in general applications and is available from Carling Technologies.
Carling Technologies AC1-A0-03-630-131-C technical specifications.
| Actuator Type | Rocker |
| Approvals | UL, CSA |
| Color | White |
| Current Rating | 30A |
| Frequency | 833MHz |
| Length | 18.9mm |
| Mount | Chassis |
| Number of Poles | 1 |
| Overall Depth | 61.7mm |
| RoHS Compliant | Yes |
| Series | A |
| Voltage Rating | 277V |
| Voltage Rating (AC) | 80V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies AC1-A0-03-630-131-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.