Carling Technologies AC1-B0-14-620-5F1-C technical specifications.
| Actuator Type | Rocker |
| Current Rating | 20A |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | A Series |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 80V |
| Weight | 2.292808oz |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies AC1-B0-14-620-5F1-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.