Carling Technologies AC1-B0-34-620-1F1-D technical specifications.
| Actuator Type | Rocker |
| Current Rating | 20A |
| Number of Poles | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Voltage Rating (AC) | 80V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Carling Technologies AC1-B0-34-620-1F1-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.