Carling Technologies AC1-B0-36-615-5F2-D technical specifications.
| Actuator Type | Rocker |
| Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 1 |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 80V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies AC1-B0-36-615-5F2-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.