Carling Technologies AC1-B2-14-450-2G1-C technical specifications.
| Actuator Type | Rocker |
| Current Rating | 5A |
| Number of Poles | 1 |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 80V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies AC1-B2-14-450-2G1-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.