
Circuit Breaker 2Pole 15A 277VAC/80VDC
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rocker |
| Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 2 |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 80V |
| RoHS | Compliant |