Carling Technologies AC2-B0-34-630-311-D technical specifications.
| Actuator Type | Rocker |
| Current Rating | 30A |
| Number of Poles | 2 |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 80V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies AC2-B0-34-630-311-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.