Carling Technologies AC2-B0-46-718-341-D technical specifications.
| Actuator Type | Rocker |
| Current Rating | 18.5A |
| Number of Poles | 2 |
| Voltage Rating (AC) | 80V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies AC2-B0-46-718-341-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.