Carling Technologies AC2-B2-24-420-114-C technical specifications.
| Actuator Type | Rocker |
| Current Rating | 2A |
| Number of Poles | 2 |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 80V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies AC2-B2-24-420-114-C to view detailed technical specifications.
No datasheet is available for this part.