Carling Technologies AC3-A0-03-630-4F1-C technical specifications.
| Actuator Type | Rocker |
| Current Rating | 30A |
| Length | 57.5mm |
| Number of Poles | 3 |
| Overall Depth | 61.7mm |
| RoHS Compliant | Yes |
| Series | A |
| Voltage Rating | 277V |
| Voltage Rating (AC) | 80V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies AC3-A0-03-630-4F1-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.