Carling Technologies AC3-X0-02-455-213-D technical specifications.
| Actuator Type | Rocker |
| Current Rating | 5.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 3 |
| Reach SVHC Compliant | Unknown |
| Series | A Series |
| Termination | Screw |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies AC3-X0-02-455-213-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.