Carling Technologies AD1-B0-11-617-PF1-D technical specifications.
| Current Rating | 17A |
| Number of Poles | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies AD1-B0-11-617-PF1-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.