Circuit Breaker Hydraulic Magnetic 1Pole 25A
Carling Technologies AD1-B0-14-625-1F3-C technical specifications.
| Current Rating | 25A |
| Number of Poles | 1 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies AD1-B0-14-625-1F3-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.