Carling Technologies AD1-B0-24-615-1G1-C technical specifications.
| Current Rating | 15A |
| Number of Poles | 1 |
| RoHS Compliant | Yes |
| Series | A Series |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies AD1-B0-24-615-1G1-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.