Circuit Breaker Hydraulic Magnetic 2Pole 15A
Carling Technologies AD2-B0-34-615-BH2-C technical specifications.
| Current Rating | 15A |
| Number of Poles | 2 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies AD2-B0-34-615-BH2-C to view detailed technical specifications.
No datasheet is available for this part.