Carling Technologies AD2-B0-34-625-3B1-C technical specifications.
| Current Rating | 25A |
| Number of Poles | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies AD2-B0-34-625-3B1-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.