Carling Technologies AF1-B0-11-610-1F3-D technical specifications.
| Actuator Type | Rocker |
| Current Rating | 10A |
| Number of Poles | 1 |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 80V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies AF1-B0-11-610-1F3-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.