Carling Technologies AF1-B0-24-620-131-C technical specifications.
| Actuator Type | Rocker |
| Color | Black |
| Current Rating | 20A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 1 |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | A |
| Termination | Quick Connect |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies AF1-B0-24-620-131-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.