Carling Technologies AF2-B0-24-610-112-D technical specifications.
| Actuator Type | Rocker |
| Current Rating | 10A |
| Length | 38.5mm |
| Mount | Panel, Snap in |
| Number of Poles | 2 |
| Overall Depth | 61.7mm |
| RoHS Compliant | Yes |
| Series | A |
| Termination | Stud |
| Voltage Rating | 277V |
| Voltage Rating (AC) | 80V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies AF2-B0-24-610-112-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.