Carling Technologies AF3-B0-24-625-2F1-D technical specifications.
| Current Rating | 25A |
| Number of Poles | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies AF3-B0-24-625-2F1-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.