Carling Technologies AG2-B0-26-615-113-D technical specifications.
| Current Rating | 15A |
| Length | 38.5mm |
| Number of Poles | 2 |
| Overall Depth | 61.7mm |
| Series | A |
| Voltage Rating | 277V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies AG2-B0-26-615-113-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.