Carling Technologies AJ1-B2-12-430-113-MK technical specifications.
| Actuator Type | Rocker |
| Current Rating | 3A |
| Number of Poles | 1 |
| Voltage Rating (AC) | 80V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies AJ1-B2-12-430-113-MK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.