Circuit Breaker Hydraulic Magnetic 3Pole 30A
Carling Technologies AJ3-A0-03-630-1F3-C technical specifications.
| Current Rating | 30A |
| Number of Poles | 3 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies AJ3-A0-03-630-1F3-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.