Carling Technologies AK1-B0-14-610-123-D technical specifications.
| Current Rating | 10A |
| Lead Free | Lead Free |
| Number of Poles | 1 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies AK1-B0-14-610-123-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.